Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4619DUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4619DUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4619DUR-1/TR |
Description | DIODE ZENER 3V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 400 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±1% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1600 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4619DUR-1 | Microchip Technology | 0 | 1086-18333-ND | $177.00230 | Parametric Equivalent |
| JAN1N4619DUR-1/TR | Microchip Technology | 0 | 150-JAN1N4619DUR-1/TR-ND | $178.26840 | Parametric Equivalent |
| JANTX1N4619DUR-1 | Microchip Technology | 0 | 1086-18334-ND | $325.77040 | Parametric Equivalent |
| JANTX1N4619DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4619DUR-1/TR-ND | $327.03650 | Parametric Equivalent |
| JANTXV1N4619DUR-1 | Microchip Technology | 0 | 1086-18335-ND | $322.47850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $323.74460 | $32,374.46 |


