
JANS2N2906AUBC/TR | |
---|---|
DigiKey Part Number | 150-JANS2N2906AUBC/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS2N2906AUBC/TR |
Description | TRANS PNP 60V 0.6A UBC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 500 mW Surface Mount UBC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/291 | |
Mounting Type | Surface Mount | |
Package / Case | 3-CLCC | |
Supplier Device Package | UBC | |
Base Product Number |