Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4576AUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4576AUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4576AUR-1/TR |
Description | DIODE ZENER 6.4V 500MW DO213AA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.4 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/452 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4575AUR-1 | Microchip Technology | 0 | 1086-18192-ND | $44.06067 | Parametric Equivalent |
| JAN1N4575AUR-1/TR | Microchip Technology | 0 | 150-JAN1N4575AUR-1/TR-ND | $45.45359 | Parametric Equivalent |
| JAN1N4576AUR-1 | Microchip Technology | 0 | 1086-18198-ND | $68.74980 | Parametric Equivalent |
| JAN1N4576AUR-1/TR | Microchip Technology | 0 | 150-JAN1N4576AUR-1/TR-ND | $70.01590 | Parametric Equivalent |
| JAN1N4577AUR-1 | Microchip Technology | 0 | 1086-18204-ND | $83.68990 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | $97.49066 | $13,258.73 |


