JANTXV1N4490US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 100
Unit Price: $96.40000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $191.48050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $239.10430
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $103.21230
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2,176.34040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2,532.10980
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1,242.74140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $276.71150
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $353.89660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $103.21230
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $322.28180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $402.50650
Datasheet
D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4490US/TR

DigiKey Part Number
150-JANTXV1N4490US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N4490US/TR
Description
DIODE ZENER 110V 1.5W D5A
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 110 V 1.5 W ±5% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
300 Ohms
Current - Reverse Leakage @ Vr
250 nA @ 88 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/406
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$126.53230$12,653.23
Manufacturers Standard Package