
JANTXV1N4461US/TR | |
---|---|
DigiKey Part Number | 150-JANTXV1N4461US/TR-ND - Tape & Reel (TR) 150-JANTXV1N4461US/TRCT-ND - Cut Tape (CT) 150-JANTXV1N4461US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4461US/TR |
Description | DIODE ZENER 6.8V 1.5W D5A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.5 W ±5% Surface Mount D-5A |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4.08 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/406 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D-5A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $146.98000 | $146.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $124.88930 | $12,488.93 |