JANTXV1N4454UR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $32.79229
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $34.94458
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $23.51000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $32.79229
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $21.01735
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $22.41014
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 200
Unit Price: $20.22000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $23.42310
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $34.94463
Datasheet
Diode 50 V 200mA Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4454UR-1/TR

DigiKey Part Number
150-JANTXV1N4454UR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N4454UR-1/TR
Description
DIODE STANDARD 50V 200MA DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 50 V 200mA Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Packaging
Tape & Reel (TR)
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/144
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
50 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
DO-213AA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4454UR-1Microchip Technology01N4454UR-1-ND$32.79229Parametric Equivalent
1N4454UR-1/TRMicrochip Technology0150-1N4454UR-1/TR-ND$34.94458Parametric Equivalent
1N4454UR/TRMicrochip Technology0150-1N4454UR/TRCT-ND$23.51000Parametric Equivalent
CDLL4454Microchip Technology0CDLL4454-ND$32.79229Parametric Equivalent
JAN1N4454UR-1Microchip Technology01086-15123-ND$21.01735Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
364$36.21074$13,180.71
Manufacturers Standard Package