Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4130C-1 | |
|---|---|
DigiKey Part Number | 1086-17463-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4130C-1 |
Description | DIODE ZENER 68V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 700 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 nA @ 51.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4130C-1 | Microchip Technology | 0 | 1086-17462-ND | $114.58300 | Parametric Equivalent |
| JANTX1N4130C-1/TR | Microchip Technology | 0 | 150-JANTX1N4130C-1/TR-ND | $115.84920 | Parametric Equivalent |
| JANTX1N4130D-1 | Microchip Technology | 0 | 1086-17468-ND | $143.32380 | Parametric Equivalent |
| JANTX1N4130D-1/TR | Microchip Technology | 0 | 150-JANTX1N4130D-1/TR-ND | $144.58990 | Parametric Equivalent |
| JANTXV1N4130C-1/TR | Microchip Technology | 0 | 150-JANTXV1N4130C-1/TR-ND | $196.88030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $195.48750 | $19,548.75 |


