Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4124C-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4124C-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4124C-1/TR |
Description | DIODE ZENER 43V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 32.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 250 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4124C-1 | Microchip Technology | 0 | 1086-17358-ND | $119.26770 | Parametric Equivalent |
| JANTX1N4124C-1/TR | Microchip Technology | 0 | 150-JANTX1N4124C-1/TR-ND | $120.66040 | Parametric Equivalent |
| JANTX1N4124D-1 | Microchip Technology | 0 | 1086-17364-ND | $149.14790 | Parametric Equivalent |
| JANTX1N4124D-1/TR | Microchip Technology | 0 | 150-JANTX1N4124D-1/TR-ND | $150.54060 | Parametric Equivalent |
| JANTXV1N4124C-1 | Microchip Technology | 0 | 1086-17359-ND | $195.48750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $196.88030 | $19,688.03 |


