LC160/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $310.92430
Datasheet
DO-13 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC160/TR

DigiKey Part Number
150-LC160/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LC160/TR
Description
TVS DIODE 160VWM 287VC DO13
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
287V Clamp 5.2A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
287V
Current - Peak Pulse (10/1000µs)
5.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
90pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-13
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$310.92430$31,092.43
Manufacturers Standard Package