JANTXV1N4118UR-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $27.01418
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $375.40700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $173.00660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $216.36150
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $67.57650
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $204.94660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $256.18320
Datasheet
DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4118UR-1

DigiKey Part Number
1086-17267-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4118UR-1
Description
DIODE ZENER 27V 500MW DO213AA
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 20.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/435
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$80.05730$8,005.73