JANTXV1N3313B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $354.71770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $351.43330
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N3313B

DigiKey Part Number
JANTXV1N3313B-ND
Manufacturer
Manufacturer Product Number
JANTXV1N3313B
Description
DIODE ZENER 14V 50W DO5
Customer Reference
Detailed Description
Zener Diode 14 V 50 W ±5% Stud Mount DO-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
50 W
Impedance (Max) (Zzt)
1.2 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/358
Mounting Type
Stud Mount
Package / Case
Supplier Device Package
DO-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.