JANTXV1N3042D-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $250.31010
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $251.57630
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $269.68160
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $270.94780
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $305.63920
Datasheet
Zener Diode 82 V 1 W ±1% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N3042D-1/TR

DigiKey Part Number
150-JANTXV1N3042D-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N3042D-1/TR
Description
DIODE ZENER 82V 1W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 82 V 1 W ±1% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
1 W
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 62.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/115
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$306.90530$30,690.53
Manufacturers Standard Package