
JANTXV1N2999B | |
---|---|
DigiKey Part Number | 1086-15672-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N2999B |
Description | DIODE ZENER 56V 10W DO213AA |
Customer Reference | |
Detailed Description | Zener Diode 56 V 10 W ±5% Stud Mount DO-213AA (DO-4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 42.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 2 A | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/124 | |
Mounting Type | Stud Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA (DO-4) | |
Base Product Number |