Image for JANTX2N5664 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX2N5664

DigiKey Part Number
1086-21060-ND
Manufacturer
Manufacturer Product Number
JANTX2N5664
Description
TRANS NPN 200V 5A TO66
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 200 V 5 A 2.5 W Through Hole TO-66 (TO-213AA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 1A, 5V
Mfr
Power - Max
2.5 W
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Active
Grade
Military
Transistor Type
Qualification
MIL-PRF-19500/455
Current - Collector (Ic) (Max)
5 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
200 V
Package / Case
TO-213AA, TO-66-2
Vce Saturation (Max) @ Ib, Ic
1V @ 1A, 5A
Supplier Device Package
TO-66 (TO-213AA)
Current - Collector Cutoff (Max)
200nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$159.99000$159.99
100$148.56250$14,856.25
Manufacturers Standard Package