JANTX1N973B-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $42.79448
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $44.06067
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $53.55675
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $54.94908
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1,154
Unit Price: $15.87000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $39.37612
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $40.26223
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $99.76977
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $101.16238
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $124.71160
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $125.97788
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.46548
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 4,341
Unit Price: $3.86000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 20,504
Unit Price: $4.03000
Datasheet
Zener Diode 33 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N973B-1/TR

DigiKey Part Number
150-JANTX1N973B-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N973B-1/TR
Description
DIODE ZENER 33V 500MW DO204AH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
58 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/117
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
355$18.61186$6,607.21
Manufacturers Standard Package