cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6476/TR

DigiKey Part Number
150-JANTX1N6476/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N6476/TR
Description
TVS DIODE 51.6VWM 78.5VC AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
78.5V Clamp 107A (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51.6V
Voltage - Breakdown (Min)
54V
Voltage - Clamping (Max) @ Ipp
78.5V
Current - Peak Pulse (10/1000µs)
107A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/552
Mounting Type
Through Hole
Package / Case
G, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$95.41180$9,541.18
Manufacturers Standard Package