JANTX1N6466 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $88.18700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $88.26910
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $105.01868
Datasheet
B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6466

DigiKey Part Number
1086-2626-ND
Manufacturer
Manufacturer Product Number
JANTX1N6466
Description
TVS DIODE 30.5VWM 47.5V AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47.5V Clamp 63A (8/20µs) Ipp Tvs Diode Through Hole B, Axial
Datasheet
 Datasheet
EDA/CAD Models
JANTX1N6466 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.5V
Voltage - Breakdown (Min)
33V
Voltage - Clamping (Max) @ Ipp
47.5V
Current - Peak Pulse (10/1000µs)
63A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/551
Mounting Type
Through Hole
Package / Case
B, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$104.12000$104.12
100$96.72640$9,672.64
Manufacturers Standard Package