
JANTX1N6392 | |
---|---|
DigiKey Part Number | 1086-15971-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6392 |
Description | DIODE SCHOTTKY 45V 54A DO203AB |
Customer Reference | |
Detailed Description | Diode 45 V 54A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 54A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 50 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 45 V | |
Capacitance @ Vr, F | 3000pF @ 5V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/554 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AB (DO-5) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |