
JANTX1N6135 | |
---|---|
DigiKey Part Number | 1086-19540-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6135 |
Description | TVS DIODE 3VWM SC74 SOT457 |
Customer Reference | |
Detailed Description | 229.32V Clamp 2.19A Ipp Tvs Diode Through Hole B, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 121.6V | |
Voltage - Breakdown (Min) | 144.4V | |
Voltage - Clamping (Max) @ Ipp | 229.32V | |
Current - Peak Pulse (10/1000µs) | 2.19A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/516 | |
Mounting Type | Through Hole | |
Package / Case | B, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $121.99820 | $12,199.82 |