JANTX1N6073 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $133.06830
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $119.77410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $154.08570
Datasheet
Diode 50 V 850mA Through Hole A-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6073

DigiKey Part Number
1086-19448-ND
Manufacturer
Manufacturer Product Number
JANTX1N6073
Description
DIODE STANDARD 50V 850MA APAK
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 50 V 850mA Through Hole A-PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/503
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
50 V
Package / Case
Current - Average Rectified (Io)
850mA
Supplier Device Package
A-PAK
Voltage - Forward (Vf) (Max) @ If
2.04 V @ 9.4 A
Operating Temperature - Junction
-65°C ~ 155°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6073/TRMicrochip Technology0150-1N6073/TR-ND$133.06830Parametric Equivalent
JAN1N6073Microchip Technology01086-19447-ND$119.77410Parametric Equivalent
JANTXV1N6073Microchip Technology01086-19449-ND$154.08570Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$137.62630$13,762.63