Parametric Equivalent
Parametric Equivalent

JANTX1N5802 | |
|---|---|
DigiKey Part Number | 1086-2475-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5802 |
Description | DIODE STANDARD 50V 1AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 50 V |
Mfr | Capacitance @ Vr, F 25pF @ 10V, 1MHz |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/477 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 25 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5802 | Microchip Technology | 192 | 1N5802-ND | $9.64000 | Parametric Equivalent |
| 1N5802/TR | Microchip Technology | 0 | 150-1N5802/TR-ND | $10.76275 | Parametric Equivalent |
| JANTX1N5802/TR | Microchip Technology | 0 | 150-JANTX1N5802/TR-ND | $14.75390 | Parametric Equivalent |
| JANTXV1N5802/TR | Microchip Technology | 0 | 150-JANTXV1N5802/TR-ND | $17.10832 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $82.04400 | $8,204.40 |



