JANTXV1N5632A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $129.07760
Datasheet
13.4V Clamp 112A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5632A

DigiKey Part Number
1086-15779-ND
Manufacturer
Manufacturer Product Number
JANTXV1N5632A
Description
TVS DIODE 7.78VWM 13.4VC DO13
Customer Reference
Detailed Description
13.4V Clamp 112A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.78V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
112A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/500
Mounting Type
Through Hole
Package / Case
DO-202AA, DO-13, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$1,130.45626$565,228.13