JANTX1N5416/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $57.71496
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $59.03035
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $65.93641
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 60
Unit Price: $50.07000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $47.35587
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $55.57730
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 98
Unit Price: $50.89000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $48.34243
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $78.68060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $79.83080
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $428.50620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $429.82160
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $62.64870
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $63.71660
Datasheet
Diode 100 V 3A Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5416/TR

DigiKey Part Number
150-JANTX1N5416/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N5416/TR
Description
DIODE STANDARD 100V 3A B AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 9 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/411
Mounting Type
Package / Case
Supplier Device Package
B, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
105$53.35752$5,602.54