
JANTXV1N5291-1 | |
---|---|
DigiKey Part Number | 1086-18813-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5291-1 |
Description | DIODE CUR REG 100V 616UA 500MW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 616µA 500mW DO-204AA, DO-7, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 616µA | |
Voltage - Limiting (Max) | 1.1V | |
Power - Max | 500mW | |
Applications | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/463 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AA, DO-7, Axial | |
Supplier Device Package | DO-7 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $259.05710 | $25,905.71 |