
JANTX1N4992US | |
---|---|
DigiKey Part Number | 1086-15741-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4992US |
Description | DIODE ZENER 270V 5W E-AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 270 V 5 W ±5% Through Hole E, Axial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 800 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 206 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/356 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | E, Axial |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2,822.53126 | $1,411,265.63 |