JANTX1N4969US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $167.80080
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $209.89490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $65.60760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $175.28240
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $219.10300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $76.79000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $114.93740
Datasheet
Zener Diode 30 V 5 W ±5% Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4969US/TR

DigiKey Part Number
150-JANTX1N4969US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N4969US/TR
Description
DIODE ZENER 30V 5W D5B
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 5 W ±5% Surface Mount D-5B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 22.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$71.69150$7,169.15
Manufacturers Standard Package