Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N3827CUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N3827CUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N3827CUR-1/TR |
Description | DIODE ZENER 5.6V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±2% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/115 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 1 W | Package / Case |
Impedance (Max) (Zzt) 5 Ohms | Supplier Device Package DO-213AB (MELF, LL41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL4734C | Microchip Technology | 0 | 150-CDLL4734C-ND | $64.82516 | Parametric Equivalent |
| CDLL4734C/TR | Microchip Technology | 0 | 150-CDLL4734C/TR-ND | $66.34413 | Parametric Equivalent |
| CDLL4734D | Microchip Technology | 0 | 150-CDLL4734D-ND | $81.03110 | Parametric Equivalent |
| CDLL4734D/TR | Microchip Technology | 0 | 150-CDLL4734D/TR-ND | $82.55040 | Parametric Equivalent |
| JAN1N3827CUR-1 | Microchip Technology | 0 | 1086-16928-ND | $299.81510 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $344.88860 | $34,488.86 |


