JANTX1N3827C-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $146.23580

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $147.62850
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $183.45950
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $184.72560
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $185.35870

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $231.82490

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $233.21760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $214.60580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $305.38600

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $306.65210
Datasheet
Zener Diode 5.6 V 1 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N3827C-1/TR

DigiKey Part Number
150-JANTX1N3827C-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N3827C-1/TR
Description
DIODE ZENER 5.6V 1W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 1 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/115
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$186.75140$18,675.14
Manufacturers Standard Package