Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N3595AUR-1 | |
|---|---|
DigiKey Part Number | 1086-16791-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N3595AUR-1 |
Description | DIODE STD 125V 150MA DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 150mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 125 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 2 nA @ 125 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-S-19500-241 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $103.31470 | $10,331.47 |


