
JANTX1N3037B-1 | |
---|---|
DigiKey Part Number | 1086-16631-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N3037B-1 |
Description | DIODE ZENER 51V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 38.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/115 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $72.44160 | $7,244.16 |