JANTX1N3027B-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $58.44724
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $55.15441
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $123.64550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $211.56240
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $182.33960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $195.83930
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $84.79023
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $271.40900
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $271.40900
Datasheet
Military, MIL-PRF-19500/406
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N3027B-1

DigiKey Part Number
1086-16459-ND
Manufacturer
Manufacturer Product Number
JANTX1N3027B-1
Description
DIODE ZENER 20V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 20 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 15.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/115
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$71.28910$7,128.91