UB and UBC 3-SMD No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANSR2N2222AUBC

DigiKey Part Number
JANSR2N2222AUBC-ND
Manufacturer
Manufacturer Product Number
JANSR2N2222AUBC
Description
TRANS NPN 50V 0.8A UBC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 800 mA 500 mW Surface Mount UBC
Datasheet
 Datasheet
EDA/CAD Models
JANSR2N2222AUBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
500 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/255
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
UBC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$2,320.04100$116,002.05