JANS1N6343CUS/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $455.55970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $355.54250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $4,054.51020
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $331.66810
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $414.15190
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $408.47350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $490.13330
Datasheet
SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N6343CUS/TR

DigiKey Part Number
150-JANS1N6343CUS/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANS1N6343CUS/TR
Description
DIODE ZENER 62V 500MW SQ-MELF
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 500 mW ±2% Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
125 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 47 V
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/533
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
B, SQ-MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50$4,054.51020$202,725.51
Manufacturers Standard Package