JANS1N5809/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 133
Unit Price: $55.58000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $60.52023
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $304.75300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 325
Unit Price: $57.47000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $63.81231
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $129.77637
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $131.16871
Datasheet
Diode 100 V 3A Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N5809/TR

DigiKey Part Number
150-JANS1N5809/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANS1N5809/TR
Description
DIODE STANDARD 100V 3A B AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
60pF @ 10V, 1MHz
Part Status
Active
Grade
Military
Technology
Qualification
MIL-PRF-19500/477
Voltage - DC Reverse (Vr) (Max)
100 V
Mounting Type
Current - Average Rectified (Io)
3A
Package / Case
Voltage - Forward (Vf) (Max) @ If
875 mV @ 4 A
Supplier Device Package
B, Axial
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5809Microchip Technology1331N5809-ND$55.58000Parametric Equivalent
1N5809/TRMicrochip Technology01N5809/TR-ND$60.52023Parametric Equivalent
JANS1N5809Microchip Technology01086-15145-ND$304.75300Parametric Equivalent
JANTX1N5809Microchip Technology3251086-2483-ND$57.47000Parametric Equivalent
JANTX1N5809/TRMicrochip Technology0150-JANTX1N5809/TR-ND$63.81231Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50$306.01900$15,300.95