1N5806TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N5802

DigiKey Part Number
JANS1N5802-ND
Manufacturer
Manufacturer Product Number
JANS1N5802
Description
DIODE STANDARD 50V 2AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Diode 50 V 2A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/477
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$255.19780$12,759.89