
JANS1N5553/TR | |
---|---|
DigiKey Part Number | 150-JANS1N5553/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N5553/TR |
Description | DIODE STANDARD 800V 5A B AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 5A Through Hole B, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 9 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/420 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | B, Axial | |
Operating Temperature - Junction | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $623.05060 | $31,152.53 |