JANS1N4486CUS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $198.30260
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $247.63240
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2,179.12340
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2,534.19680
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2,535.34780
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $201.67420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $354.34910
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $321.62510
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $322.69390
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $401.95240
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $403.02120
Datasheet
Zener Diode 75 V 1.5 W ±2% Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4486CUS

DigiKey Part Number
150-JANS1N4486CUS-ND
Manufacturer
Manufacturer Product Number
JANS1N4486CUS
Description
DIODE ZENER 75V 1.5W D5A
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 1.5 W ±2% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.5 W
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
250 nA @ 60 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/406
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$2,177.97240$108,898.62