Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4479 | |
|---|---|
DigiKey Part Number | JANS1N4479-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4479 |
Description | DIODE ZENER 39V 1.5W DO41 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 31.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 30 Ohms | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4479 | Microchip Technology | 0 | 1N4479MS-ND | $79.00539 | Parametric Equivalent |
| 1N4479/TR | Microchip Technology | 0 | 150-1N4479/TR-ND | $80.52470 | Parametric Equivalent |
| 1N4479C | Microchip Technology | 0 | 150-1N4479C-ND | $149.40110 | Parametric Equivalent |
| 1N4479D | Microchip Technology | 0 | 150-1N4479D-ND | $186.87800 | Parametric Equivalent |
| JANS1N4479C | Microchip Technology | 0 | JANS1N4479C-ND | $1,748.11940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $707.88260 | $35,394.13 |






