
JANS1N4473DUS | |
---|---|
DigiKey Part Number | 150-JANS1N4473DUS-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4473DUS |
Description | DIODE ZENER 22V 1.5W D5A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.5 W ±1% Surface Mount D-5A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 17.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/406 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D-5A |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $2,530.96020 | $126,548.01 |