Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4101-1/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N4101-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N4101-1/TR |
Description | DIODE ZENER 8.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6.3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 200 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4101-1 | Microchip Technology | 0 | 1N4101-1-ND | $22.28349 | Parametric Equivalent |
| 1N4101D-1 | Microchip Technology | 0 | 1N4101D-1MS-ND | $51.91078 | Parametric Equivalent |
| 1N4101D-1/TR | Microchip Technology | 0 | 150-1N4101D-1/TR-ND | $51.91078 | Parametric Equivalent |
| JANS1N4101-1 | Microchip Technology | 0 | JANS1N4101-1-ND | $285.12820 | Parametric Equivalent |
| JANS1N4101C-1 | Microchip Technology | 0 | JANS1N4101C-1-ND | $570.12980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $286.39440 | $14,319.72 |


