JANHCA1N823 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $35.30775
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $29.23152
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $30.62741
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $27.83562
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $29.14939
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $29.14939
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $33.00864
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $39.90544
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $45.24262
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $75.86960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $70.53250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $42.20455

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $71.10810

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $98.61490

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $487.90010
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANHCA1N823

DigiKey Part Number
150-JANHCA1N823-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANHCA1N823
Description
DIODE ZENER 6.2V 500MW DO204AH
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/159
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$62.15730$6,215.73
Manufacturers Standard Package