JANTX1N6642UB2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $240.17180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $287.13870
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $287.13870
Datasheet
JANTXV1N6642UB2/TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JANTXV1N6642UB2/TR
JANTXV1N6642UB2/TR

JANTX1N6642UB2

DigiKey Part Number
1086-20026-ND
Manufacturer
Manufacturer Product Number
JANTX1N6642UB2
Description
DIODE STANDARD 75V 300MA UB2
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 75 V 300mA Surface Mount UB2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/578
Mounting Type
Package / Case
Supplier Device Package
UB2
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$240.17180$24,017.18