JAN1N6639US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $65.27981
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $652.88000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $74.91120
Datasheet
SQ-MELF, D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6639US/TR

DigiKey Part Number
150-JAN1N6639US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N6639US/TR
Description
DIODE STANDARD 75V 300MA D5D
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 75 V 300mA Surface Mount D-5D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 75 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/609
Mounting Type
Package / Case
Supplier Device Package
D-5D
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$73.43030$7,343.03
Manufacturers Standard Package