
JAN1N6485US | |
---|---|
DigiKey Part Number | 150-JAN1N6485US-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JAN1N6485US |
Description | DIODE ZENER 3.3V 1.5W D5A |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1.5 W ±5% Through Hole D-5A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/406 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | D-5A | |
Base Product Number |