Parametric Equivalent

JAN1N6100 | |
|---|---|
DigiKey Part Number | JAN1N6100-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N6100 |
Description | DIODE ARRAY GP 75V 14CFLATPACK |
Customer Reference | |
Detailed Description | Diode Array 8 Independent 75 V 300mA (DC) Surface Mount 14-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 8 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 300mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 40 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/474 | |
Mounting Type | Surface Mount | |
Package / Case | 14-CFlatPack | |
Supplier Device Package | 14-CFlatPack | |
Base Product Number |

