
JAN1N5712UR-1 | |
---|---|
DigiKey Part Number | JAN1N5712UR-1-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N5712UR-1 |
Description | DIODE SCHOTTKY 16V 75MA DO213AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 16 V 75mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Average Rectified (Io) | 75mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 35 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 150 nA @ 16 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/444 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA | |
Operating Temperature - Junction | -65°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $122.09840 | $12,209.84 |