
JAN1N5657A | |
---|---|
DigiKey Part Number | JAN1N5657A-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N5657A |
Description | TVS DIODE 85.5VWM 137VC DO13 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/500 | |
Mounting Type | Through Hole | |
Package / Case | DO-202AA, DO-13, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $386.33000 | $38,633.00 |