PLAD PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAPLAD15KP51CA/TR

DigiKey Part Number
150-MAPLAD15KP51CA/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAPLAD15KP51CA/TR
Description
TVS DIODE 51VWM 82.4VC PLAD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
82.4V Clamp 183A Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
183A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$287.30450$28,730.45
Manufacturers Standard Package