Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N5538C-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N5538C-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N5538C-1/TR |
Description | DIODE ZENER 18V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 16.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5538C-1 | Microchip Technology | 0 | 1086-19258-ND | $93.18580 | Parametric Equivalent |
| JAN1N5538D-1 | Microchip Technology | 0 | 1086-19264-ND | $116.48220 | Parametric Equivalent |
| JAN1N5538D-1/TR | Microchip Technology | 0 | 150-JAN1N5538D-1/TR-ND | $117.87490 | Parametric Equivalent |
| JANTX1N4112C-1/TR | Microchip Technology | 0 | 150-JANTX1N4112C-1/TR-ND | $128.76350 | Parametric Equivalent |
| JANTX1N4112D-1 | Microchip Technology | 0 | 1086-17159-ND | $143.32380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $94.57850 | $9,457.85 |


