JAN1N5188 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $69.88921
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $78.11942
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $79.63840
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $81.41090
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 60
Unit Price: $83.45000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $92.17290
Datasheet
Diode 400 V 3A Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5188

DigiKey Part Number
1086-18767-ND
Manufacturer
Manufacturer Product Number
JAN1N5188
Description
DIODE STANDARD 400V 3A B AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 9 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
2 µA @ 400 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/424
Mounting Type
Package / Case
Supplier Device Package
B, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$80.01820$8,001.82